PDP SEO Portlet

ADQ800-48S12B-4L

Isolated Through Hole DC/DC Converter, ITE, 800 W, 1 Output, Fixed, 11.8 V, 70 A, Regulated, Quarter Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADQ800-48S12B-4L
Secondary Manufacturer Part#: ADQ800-48S12B-4L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
60 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
70 A
70 A
800 W
Regulated
11.8 V
11.8 V
ITE
58.4 mm
58.4 x 36.8 x 13.6 mm
13.6 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$99.69
300+
$99.19155
600+
$98.6931
1200+
$97.9287
2400+
$97.4316