PDP SEO Portlet

ADQ700-48S12B-4LI

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 700 W, 1 Output, Fixed, 12 V, 58 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADQ700-48S12B-4LI
Secondary Manufacturer Part#: ADQ700-48S12B-4LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADQ700-48S12B-4LI from Artesyn Embedded Technologies is a high efficiency, single output, 696W quarter-brick converter with base plated structure and negative remote ON/OFF logic. This DC to DC converter with standard quarter-brick outline and pin configuration delivers up to 58A output current with 12V output voltage. Ultra high 96% efficiency and excellent thermal performance makes it an ideal choice for use in datacom and telecommunication applications and can work under -40°C to 85°C with air cooling. It is approved by IEC/EN/UL/CSA 60950, UL/TUV and CE marked. Materials meet UL94 V-0 and EN55022 class B safety approved. The output ripple is 200mVpk-pk (measure with a 0.68uF output capacitor to 20MHz bandwidth). The module has a digital PMBus interface to allow the module to be monitored, controlled and configured by the system.

  • Input voltage range from 40VDC to 60VDC (rated input voltage of 48V)
  • Start-up pre-bias of 0%Vout to 95%Vout
  • Excellent thermal performance and no minimum load requirement
  • Maximum input current (IO = IO, max) of 20.5A (VIN,DC = 40VDC)
  • Input undervoltage lockout and input overvoltage lockout
  • Output overcurrent protection and output overvoltage protection
  • Overtemperature protection and industry standard quarter-brick pin-out outline
  • Pin length of 4.6mm and no load input current of 150mA at VIN,DC = 48VDC
  • Input ripple current of 200mA through 12uH inductor and switching frequency of 200KHz
  • Output voltage line regulation of 20mV and output voltage load regulation of 20mV

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
1.5:1
60 V
40 V
48 V
1.5 kV
1
-40 to 85 °C
58 A
58 A
700 W
Regulated
12 V
12 Vdc
ITE
58.4 mm
58.4 x 36.8 x 13.6 mm
13.6 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$106.41096
192+
$104.26846
384+
$102.21053
768+
$100.23226
1536+
$97.1