PDP SEO Portlet

ADQ600B-48S12B-6LI

Isolated Through Hole DC/DC Converter, ITE, 2:1, 600 W, 1 Output, Fixed, 12 V, 50 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADQ600B-48S12B-6LI
Secondary Manufacturer Part#: ADQ600B-48S12B-6LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600W quarter brick DC-DC converter
  • Ultra high efficiency: 95.5% typical at half load
  • 36-75VDC telecomm input range
  • Baseplate optimized for contact cooling or heatsink mounting
  • PMBus Rev. 1.2 compliant
  • Trim -20% to +10% Vout
  • Open frame version optimised for air cooling
  • Fixed switching frequency, low ripple and noise
  • High capacitive load capability and high reliability
  • Pre-bias start-up capability

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2.25 kV
1
50 A
600 W
Regulated
12 V
ITE
59.15 mm
13.3 mm
15.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$98.0411
300+
$96.06711
600+
$94.17105
1200+
$92.34839
2400+
$89.4625