PDP SEO Portlet

ADQ600-48S12B-6L

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADQ600-48S12B-6L
Secondary Manufacturer Part#: ADQ600-48S12B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
1.5:1
60 V
40 V
48 V
1.5 kV
1
-40 to 85 °C
50 A
50 A
600 W
Regulated
12 V
12 V
ITE
36.8 mm
58.4 x 36.8 x 13.3
13.3 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$84.6622
300+
$84.23025
600+
$83.7983
1200+
$83.36635
2400+
$82.9344