PDP SEO Portlet

ADQ600-48S12-6L

Isolated Chassis Mount DC/DC Converter, ITE, 1.5:1, 600 W, 1 Output, Fixed, 12 V, 50 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADQ600-48S12-6L
Secondary Manufacturer Part#: ADQ600-48S12-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Quarter Brick
1.5:1
60 V
40 V
48 V
1.5 kV
1
50 A
600 W
Regulated
12 V
ITE
36.8 mm
11 mm
58.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:150  Mult:150  
USD $:
150+
$90.17808
300+
$88.36242
600+
$86.61842
1200+
$84.94194
2400+
$82.2875