ADQ600-48S10-4L
Isolated Chassis Mount DC/DC Converter, ITE, 625 W, 1 Output, Fixed, 10.1 V, 63 A, Regulated
Manufacturer:Advanced Energy
Product Category:
Power Supplies, DC / DC Converters, Isolated Chassis Mount DC / DC Converters
Avnet Manufacturer Part #: ADQ600-48S10-4L
Secondary Manufacturer Part#: ADQ600-48S10-4L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Quarter Brick | ||
| 56 V | ||
| 45 V | ||
| 48 V | ||
| 750 Vdc | ||
| 1 | ||
| -20 to 90 °C | ||
| 63 A | ||
| 63 A | ||
| 625 W | ||
| Regulated | ||
| 10 V | ||
| 10.1 V | ||
| ITE | ||
| 58.4 mm | ||
| 58.4 x 36.8 x 11.7 mm | ||
| 11.7 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504408500 |
| Schedule B: | 8504406001 |