PDP SEO Portlet

ADO550-48S10B-4L

Isolated Through Hole DC/DC Converter, ITE, 550 W, 1 Output, Fixed, 10.1 V, 55 A, Regulated, Eighth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADO550-48S10B-4L
Secondary Manufacturer Part#: ADO550-48S10B-4L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
56 V
45 V
48 V
800 Vdc
1
-20 to 85 °C
55 A
55 A
550 W
Regulated
10 V
10.1 V
ITE
58.4 mm
58.7 x 23.2 x 14.5 mm
14.5 mm
23.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$80.7814
448+
$80.36925
896+
$79.9571
1792+
$79.54495
3584+
$79.1328