PDP SEO Portlet

ADO300-48S12B-6L

Isolated Through Hole DC/DC Converter, ITE, 2:1, 300 W, 1 Output, Fixed, 11.77 V, 26 A, Regulated, Eighth Brick

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADO300-48S12B-6L
Secondary Manufacturer Part#: ADO300-48S12B-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADO300-48S12B-6L from Artesyn Embedded Technologies is a high efficiency, single output, 300W eighth-brick converter with base plate structure and through hole pin type. This new generation digital control DC to DC converter has standard eighth-brick outline and pin configuration. It delivers up to 26A output current with 11.82VDC output voltage. Above 95.2% ultra high efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom applications. It can work under -40°C to 85°C with air cooling. The converter also features output overcurrent protection, output overvoltage protection and overtemperature protection. The output voltage line regulation of 60mV (VIN = 40V) & output voltage load regulation of 250mV (VIN = 40V).

  • Input voltage range from 36VDC to 75VDC (rated input voltage of 48V)
  • Output ripple of 70mVPK-PK (20MHz bandwidth)
  • Parallel with droop current sharing
  • Start-up pre-bias and switching frequency of 150KHz
  • Pin length of 3.8mm, maximum input current of 9.1 A (VIN,DC = 48VDC) & no load input current of 0.1A
  • Excellent thermal performance and power good (PG) feature
  • No minimum load requirement
  • Remote control function (negative logic, secondary remote control function option )
  • Input undervoltage lockout and input overvoltage lockout
  • IEC/EN/UL/CSA 60950, CE, UL/TUV and UL94-V0 safety approval

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$71.6478
448+
$71.28225
896+
$70.9167
1792+
$70.55115
3584+
$70.1856