PDP SEO Portlet

ADO300-48S12-6LI

Isolated Through Hole DC/DC Converter, ITE, 2:1, 300 W, 1 Output, Fixed, 11.77 V, 26 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADO300-48S12-6LI
Secondary Manufacturer Part#: ADO300-48S12-6LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADO300-48S12-6LI from Artesyn Embedded Technologies is a high efficiency, single output, 300W eighth-brick converter with open frame structure and through hole pin type. It is equipped with digital PMBUS interface to allow the module configured and communicate with system controllers. This new generation digital control DC to DC converter has standard eighth-brick outline and pin configuration. It delivers up to 26A output current with 11.82VDC output voltage. Above 95.2% ultra high efficiency and excellent thermal performance makes it an ideal choice to supply power in telecom and datacom applications. It can work under -40°C to 85°C with air cooling. The converter also features output overcurrent protection, output overvoltage protection and overtemperature protection. The output voltage line regulation of 60mV (VIN = 40V) & output voltage load regulation of 250mV (VIN = 40V).

  • Input voltage range from 36VDC to 75VDC (rated input voltage of 48V)
  • Output ripple of 70mVPK-PK (20MHz bandwidth)
  • Parallel with droop current sharing
  • Start-up pre-bias and switching frequency of 150KHz
  • Pin length of 3.8mm, maximum input current of 9.1 A (VIN,DC = 48VDC) & no load input current of 0.1A
  • Excellent thermal performance and power good (PG) feature
  • No minimum load requirement
  • Remote control function (negative logic, secondary remote control function option )
  • Input undervoltage lockout and input overvoltage lockout
  • IEC/EN/UL/CSA 60950, CE, UL/TUV and UL94-V0 safety approval

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
26 A
26 A
300 W
Regulated
11.77 V
11.77 Vdc
ITE
58.7 mm
58.7 x 23.2 x 11.2 mm
11.2 mm
23.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$75.2248
448+
$74.841
896+
$74.4572
1792+
$73.5523
3584+
$73.1712