PDP SEO Portlet

ADO300-48S05-6LI

Isolated Through Hole DC/DC Converter, ITE, 2:1, 300 W, 1 Output, Fixed, 5 V, 60 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADO300-48S05-6LI
Secondary Manufacturer Part#: ADO300-48S05-6LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
60 A
60 A
300 W
Regulated
5 V
5 Vdc
ITE
58.7 mm
58.7 x 23.2 x 11.2 mm
11.2 mm
23.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:224  Mult:224  
USD $:
224+
$75.2248
448+
$74.841
896+
$74.4572
1792+
$74.0734
3584+
$73.6896