PDP SEO Portlet

ADN20-24-1PM-C

AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 480 W, 24 VDC, 20 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADN20-24-1PM-C
Secondary Manufacturer Part#: ADN20-24-1PM-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADN20-24-1PM-C is an AC/DC DIN-rail Power Supply with fixed output and metal with mounting clip case. Continuous short-circuit and overload protection.

  • Slim form factor
  • Overvoltage protection with auto recovery
  • SEMI F47 sag immunity
  • New visual diagnostic LED
  • DC OK relay
  • Parallel operation capability
  • Screw terminal connections
  • No tools required for mounting
  • Full power at 60°C
  • Hold-up time of 20ms at full load (100VAC input at +25°C)

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
-25 to 70 °C
20 A
20 A
480 W
24 V
24 Vdc
Industrial & ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$253.53425
192+
$246.14975
384+
$238.75129
768+
$233.21573
1536+
$228.49383