PDP SEO Portlet

ADH700-48S28P-6L

Isolated Chassis Mount DC/DC Converter, ITE, 700 W, 1 Output, Fixed, 28 VDC, 25 A, Regulated

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADH700-48S28P-6L
Secondary Manufacturer Part#: ADH700-48S28P-6L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Half Brick
65 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
25 A
25 A
700 W
Regulated
28 V
28 Vdc
ITE
61 mm
61 x 57.9 x 12.7 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$135.26027
384+
$132.53691
768+
$129.92105
1536+
$127.40645
3072+
$123.425