PDP SEO Portlet

ADC100S-04J

Isolated Surface Mount DC/DC Converter, ITE, 1.5:1, 120 W, 1 Output, Adj, Fixed, 1 V, 120 A

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADC100S-04J
Secondary Manufacturer Part#: ADC100S-04J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SMD Open Frame
1.5:1
60 V
40 V
54 V
500 Vdc
1
120 A
120 W
Regulated
1 V
ITE
30 mm
18 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$47.86301
200+
$46.89933
400+
$45.97368
800+
$45.08387
1600+
$43.675