PDP SEO Portlet

ADC100M-04Y

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: ADC100M-04Y
Secondary Manufacturer Part#: ADC100M-04Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
SMD Open Frame
1.5:1
60 V
40 V
54 V
500 Vdc
1
100 A
180 W
Regulated
1.8 Vdc
ITE
30 mm
18 mm
12.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:185  Mult:185  
USD $:
185+
$73.38356
370+
$71.90604
740+
$70.48684
1480+
$69.12258
2960+
$66.9928