PDP SEO Portlet

83-108-0001W

NP08W1A Case 4000W 1P 8-slot air cooled

Manufacturer:Advanced Energy
Product Category: Uncategorized
Avnet Manufacturer Part #: 83-108-0001W
Secondary Manufacturer Part#: 83-108-0001W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

83-108-0001W is a 1-phase 4000W case.

  • 8 number of slots, AC input voltage - low line 1-phase: 90 to 132VAC, high line 1-phase: 180-264VAC
  • AC input frequency range from 47 to 440Hz
  • 87VAC +/- 2% turn-on voltage, 81VAC +/- 2% turn-off voltage
  • Low line 2000W, high

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1380.82192
2+
$1353.02013
4+
$1326.31579
8+
$1300.64516
16+
$1260.0