PDP SEO Portlet

83-011-0005M

NP 5V 1-slot, 1OP Module 280W Medical

Manufacturer:Advanced Energy
Product Category: Uncategorized
Avnet Manufacturer Part #: 83-011-0005M
Secondary Manufacturer Part#: 83-011-0005M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

83-011-0005M is a NeoPower (NP) configurable AC-DC power supply. It provides high power density as either a programmable voltage or current source. The NeoPower configurable will feature an intuitive software interface and user configurable modules to ena

  • 5V nominal output voltage, 56A rated output current
  • Input voltage range from 90 to 264VAC (1-phase)
  • 280W maximum output power, 820µF max capacitance for dynamic loading
  • 1 slot 5V medical
  • Short circuit, overvoltage,

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$223.9594
10+
$207.792
30+
$201.0616
50+
$200.0252
100+
$198.9888