73-963-0048-G2
AC/DC Modular Power Supply, 3 Slots, 1 kW, Adjustable, Fixed, 60 V, 21 A, Chassis Mount
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: 73-963-0048-G2
Secondary Manufacturer Part#: 73-963-0048-G2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Advanced Energy uMP Series GEN II Modular Power Supplies | ||
| VAC / VDC | ||
| 85V AC to 264V AC | ||
| 500 V | ||
| 3 | ||
| -40 to 70 °C | ||
| 7|5|4 A | ||
| 21 A | ||
| 1 kW | ||
| 28|48|60 V | ||
| 60 V | ||
| 33 V | ||
| UK | ||
| Industrial & Medical | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409530 |
| Schedule B: | 8504406001 |