PDP SEO Portlet

73-959-0001L

High Voltage AC/DC Power Supply, Positive Output, 1 Output, 24 kW, 280 V, 84 A, Rack Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 73-959-0001L
Secondary Manufacturer Part#: 73-959-0001L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Three Phase
187.5V AC to 264V AC
1
84 A
280 V
Hardwired
Positive Output
24 kW
Rack Mount
Fixed
iHP Series
3U

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5154.31045
2+
$5010.6485
4+
$4870.4905
8+
$4730.3325
16+
$4611.1982