PDP SEO Portlet

73-958-0001L

High Voltage AC/DC Power Supply, Positive Output, 1 Output, 12 kW, 270 V, 44 A, Rack Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 73-958-0001L
Secondary Manufacturer Part#: 73-958-0001L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Three Phase
180V AC to 264V AC
1
44 A
270 V
Hardwired
Positive Output
12 kW
Rack Mount
Fixed
iHP Series
3U

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3914.78701
2+
$3805.6733
4+
$3699.2209
8+
$3592.7685
16+
$3502.28396