PDP SEO Portlet

73-938-0300

High Voltage AC/DC Power Supply, Positive Output, 1 Output, 12 kW, 300 V, 50 A, Rack

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 73-938-0300
Secondary Manufacturer Part#: 73-938-0300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VAC
395V AC
1
50 A
300 V
Hardwired
Positive Output
12 kW
Rack Mount
Fixed
iHP Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: