73-690-0001I
AC/DC Modular Power Supply, 7 Outputs, 1.5 kW, Adjustable, Fixed, 60 V, 300 A
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: 73-690-0001I
Secondary Manufacturer Part#: 73-690-0001I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Advanced Energy iMP Series Modular Power Supplies | ||
| VAC / VDC | ||
| 85V AC to 264V AC | ||
| 7 | ||
| 300 A | ||
| 1.5 kW | ||
| 60 V | ||
| 2 V | ||
| ITE & Medical | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504406001 |