PDP SEO Portlet

70-841-025

Connector Kit For LPS100-M Series

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 70-841-025
Secondary Manufacturer Part#: 70-841-025
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Medical and ITE safety approvals,
  • 2X MOPP
  • Active power factor correction
  • 2” x 4” footprint
  • Less than 1U high
  • EN61000-3-2 compliant
  • Remote sense
  • Power fail
  • Adjustable main output
  • Built-in Class B EMI filter
  • Overvoltage protection
  • Overload protection
  • Thermal overload protection
  • Isolated 12 V fan output

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.437
2+
$9.01875
4+
$8.9725
8+
$8.92625
16+
$8.88