PDP SEO Portlet

1D15-N1

Module DC-DC 1-OUT 0V to 1000V 1mA 1W 8-Pin PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 1D15-N1
Secondary Manufacturer Part#: 1D15-N1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1D15-N1 is an UltraVolt© D series high voltage power supply designed for low-profile applications. This ultra-compact module is ideal for detectors that require high-bias voltages and currents at low ripple. The power supply features high voltage control and monitoring accuracy better than 0.2%, analogue interface with integral voltage control and voltage/current monitors, over-temperature protection disables output if module case > 75°C and reversed polarity, short-circuit/arc and overcurrent protection. Suitable for SEM, mass spectrometry, gas chromatography, spectrometers, e-chuck, PZT drivers, pulse generators, laser electro-optic modulation, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, detectors, GM, APD, PMT, PD, MPPC, channel electron multipliers, SiD, SiPM, image intensifiers, MCP, ionization chamber detectors, thin-film bias, high voltage testing, ATE leakage testing, general laboratory and bias supplies.

  • 0 to 1000VDC output voltage
  • 15VDC nominal input voltage
  • Negative output polarity
  • 1W output power
  • Tight line/load regulation and output current limit protection
  • Small-footprint, PCB-mountable package and five-sided metal enclosures
  • Achieve higher precision control compared to proportionally-controlled high voltage supplies
  • Enhance application performance with responsive, high voltage output control
  • Automatically shut down system if module case temperature is exceeded
  • Increase power subsystem robustness and reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$565.49315
4+
$561.2596
8+
$558.4392
16+
$532.65806
32+
$519.8508