PDP SEO Portlet

15LE24-N4

Module DC-DC 1-OUT 0V to 15000V 0.27mA 4W Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 15LE24-N4
Secondary Manufacturer Part#: 15LE24-N4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

15LE24-N4 is a UltraVolt® LE series high-power regulated DC-DC converter that offers excellent low ripple and stability suitable for precision high-voltage applications. Suitable for DC to high voltage DC bias supplies, mass spectrometry and electrophoresis, scanning electron microscopes (SEM/FIB), electron and ion beams applications.

  • 24VDC nominal input voltage, 0 to 15000VDC output voltage, negative output polarity
  • Low ripple output performance and high voltage output control via differential analogue inputs
  • Electrical performance and mechanical integration options
  • Improve measurement repeatability, resolution, and long-term tool reliability
  • Enable consistent high voltage performance in varying ambient temperatures, line loading conditions
  • Enhance high voltage output performance
  • Minimize control signal noise and drift
  • Simplify integration with responsive control of module performance
  • Fast track electrical and mechanical integration tasks
  • Temperature coefficient to 25ppm/°C with line regulation less than 25ppm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1595.71233
2+
$1563.58389
4+
$1532.72368
8+
$1503.05806
16+
$1466.9228