PDP SEO Portlet

1.25V15-P0.8

Module DC-DC 1-OUT 0V to 1250V 0.64mA 0.8W 9-Pin PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 1.25V15-P0.8
Secondary Manufacturer Part#: 1.25V15-P0.8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.25V15-P0.8 is a vertical, micro-sized ultravolt V series high voltage biasing supply. It features low output ripple, temperature coefficient, and line regulation (Analog interface with integral voltage control and voltage/current monitors) Integrated reverse polarity, short-circuit/arc, and overcurrent protection. With a footprint under 2.54cm² (1in²), this module is perfect for applications with limited board space. Suitable for bias supplies, electrostatic chucks, hand held x-ray florescence (XRF), avalanche photo diodes (APD, photomultiplier tubes (PMT), silicon detector (SiD), X-ray flat panel detector (FPD) and ionization chamber detector applications.

  • 15V DC nominal input voltage
  • Positive output polarity
  • 0.8W output power
  • 0 to 1250V DC output voltage
  • Small-footprint, lightweight, PCB-mountable package
  • Design power subsystems around product needs — not high voltage module constraints
  • Achieve higher precision than proportional-control high voltage supplies
  • Enhance application performance through responsive control of high voltage output
  • Increase power subsystem robustness and reliability
  • Tight line/load regulation and self-restoring output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$272.89041
12+
$267.39597
24+
$262.11842
48+
$257.04516
96+
$249.0125