PDP SEO Portlet

1.25M15-N0.8

Module DC-DC 1-OUT 0V to 1250V 0.64mA 0.8W 9-Pin PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 1.25M15-N0.8
Secondary Manufacturer Part#: 1.25M15-N0.8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.25M15-N0.8 is a miniature, micro-sized, ultravolt M series high voltage biasing supply ideal for biasing applications where clearance height is limited. It features low output ripple, temperature coefficient, and line regulation (Analog interface with integral voltage control and voltage/current monitors), integrated reverse input polarity, short-circuit/arc, and overcurrent protection. Suitable for bias supplies, electrostatic chucks, hand held x-ray florescence (XRF), avalanche photo diodes (APD, photomultiplier tubes (PMT), silicon detector (SiD), X-ray flat panel detector (FPD) and ionization chamber detector applications.

  • 15V DC nominal input voltage
  • Negative output polarity
  • 0.8W output power
  • 0 to 1250VDC output voltage and self-restoring output voltage
  • Less than 12.7mm (0.5") high, ideal for low-profile applications
  • Low cost, lightweight, PCB-mountable package
  • Tight line/load regulation, increase power subsystem robustness and reliability
  • Design power subsystems around product needs - not high voltage module constraints
  • Achieve higher precision than proportional-control high voltage supplies
  • Enhance application performance through responsive control of high voltage output
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$227.92105
12+
$222.76235
24+
$217.5584
48+
$214.08973
96+
$211.2439