PDP SEO Portlet

10E24-P15-10PPM

Module DC-DC 1-OUT 0V to 10000V 1.5mA 15W Chassis Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 10E24-P15-10PPM
Secondary Manufacturer Part#: 10E24-P15-10PPM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

10E24-P15-10PPM is an UltraVolt® E series precision high voltage regulated DC-DC supply designed for high-performance applications where low ripple and stable performance over temperature are essential. It has very low ripple, excellent linearity, and very stable temperature characteristics. Suitable for bias supplies, mass spectrometry, SEM/FIB, electron beams and ion beams applications.

  • 24V input voltage, 0 to 10000VDC output voltage, positive output polarity, 15W output power
  • 10ppm line/load regulation, stability, temperature coefficient and positive output polarity
  • Voltage and current regulation/limit capability
  • Precision output voltage and current monitors
  • High voltage output controlled using differential analogue inputs
  • Better measure repeatability, resolution, and longer-term tool reliability
  • Obtain more consistent high voltage performance in varying ambient temp and line loading conditions
  • Enhance high voltage output performance by minimizing control signal noise and drift
  • Simplify integration with more responsive control of high voltage module performance
  • Speed up both electrical and mechanical integration tasks

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4  Mult:4  
USD $:
4+
$1511.10526
8+
$1476.90329
16+
$1442.40141
32+
$1419.40428
64+
$1400.53658