PDP SEO Portlet

1/2C24-N30

Module DC-DC 1-OUT 0V to 500V 60mA 30W Surface Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 1/2C24-N30
Secondary Manufacturer Part#: 1/2C24-N30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1/2C24-N30 is an UltraVolt® C series regulated DC-DC power supply. It features limited overshoot, typically less than 1% of high voltage setpoint, depending on the application, configurable high-voltage out, power and polarity in a common, compact footprint, full-range control and monitoring of high-voltage output and current, selection of electrical, shielding and mechanical integration options. It is designed for fast rise time/charging applications utilizing state-of-the-art power conversion topology. This high power density module is especially suited to high-energy pulsers, amplifiers, and discharge devices with large capacitance, fast repetition rates, or high current loads. Surface-mount technology and encapsulation techniques provide high reliability and low cost. Suitable for cap-charging, pulsed power, test equipment, mass spectrometry, Automated test equipment (ATE), lasers and electro-optics, HV pulse generator bias and HV amplifier bias.

  • 0 to 500VDC main output
  • 24VDC nominal input voltage
  • Negative output polarity
  • 30W output power
  • Diallyl phthalate plastic case
  • Achieve higher system throughput with quick capacitor charging
  • Minimize stress on storage capacitors, enhance system reliability and simplify product design
  • Upgrade module and system performance without changing PCB or chassis layout
  • Responsive and adaptable control of high voltage capacitor charging processes
  • Expand mechanical integration, external RF protection, and interconnection possibilities

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$956.46575
4+
$937.20805
8+
$918.71053
16+
$900.92903
32+
$879.2658