PDP SEO Portlet

1/16AA24-N30

Module DC-DC 1-OUT 0V to 62V 480mA 30W PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 1/16AA24-N30
Secondary Manufacturer Part#: 1/16AA24-N30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1/16AA24-N30 is an UltraVolt® AA series high-voltage, miniature PCB-mount, regulated DC-DC converter. Designed and built utilizing state-of-the-art power conversion topology, this unit features surface-mount technology and encapsulation techniques that provide high reliability and performance. This general-purpose high-voltage compact product is suitable solution for a wide range of applications, including analytical instrumentation, electrostatics and charging, mass spectrometry, and semiconductor manufacturing. This converter features control and monitoring of high voltage output and current, selection of electrical, shielding, and mechanical integration options and ripple performance as low as 100ppm (0.05Vpp). It expands mechanical integration, external RF protection, and interconnection possibilities Increase system repeatability, resolution, and long-term reliability. Also suitable for bias supplies, detectors, piezos, amplifiers, Photomultiplier tubes (PMT) applications.

  • Configurable high voltage output, power and polarity in a common footprint
  • 24VDC nominal input voltage
  • Negative output polarity
  • 30W output power
  • 0 to 62 VDC output voltage
  • Indefinite output short circuit protection and fixed-frequency, low-stored-energy design
  • Upgrade module and system performance without changing PCB layout
  • Speed time-to-market by simplifying controls integration
  • 22% smaller than standard A series, UL/cUL recognized component

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2  Mult:2  
USD $:
2+
$931.93151
4+
$913.16778
8+
$895.14474
16+
$877.81936
32+
$856.716