PDP SEO Portlet

0.6V12-P0.5

Module DC-DC 1-OUT 0V to 600V 0.83mA 0.5W 9-Pin PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 0.6V12-P0.5
Secondary Manufacturer Part#: 0.6V12-P0.5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0.6V12-P0.5 is a vertical, micro-sized ultravolt V series high voltage biasing supply. It features low output ripple, temperature coefficient, and line regulation (Analog interface with integral voltage control and voltage/current monitors) Integrated reverse polarity, short-circuit/arc, and overcurrent protection. With a footprint under 2.54cm² (1in²), this module is perfect for applications with limited board space. Suitable for bias supplies, electrostatic chucks, hand held x-ray florescence (XRF), avalanche photo diodes (APD, photomultiplier tubes (PMT), silicon detector (SiD), X-ray flat panel detector (FPD) and ionization chamber detector applications.

  • 12V DC nominal input voltage
  • Positive output polarity
  • 0.5W output power
  • 0 to 600V DC output voltage
  • Small-footprint, lightweight, PCB-mountable package
  • Design power subsystems around product needs — not high voltage module constraints
  • Achieve higher precision than proportional-control high voltage supplies
  • Enhance application performance through responsive control of high voltage output
  • Increase power subsystem robustness and reliability
  • Tight line/load regulation and self-restoring output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
6+
$244.09589
12+
$239.18121
24+
$234.46053
48+
$229.92258
96+
$222.7375