PDP SEO Portlet

0.3US12-N0.1

Module DC-DC 1-OUT 0V to 300V 330uA 0.1W 7-Pin PCB Mount

Manufacturer:Advanced Energy
Avnet Manufacturer Part #: 0.3US12-N0.1
Secondary Manufacturer Part#: 0.3US12-N0.1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0.3US12-N0.1 is an UltraVolt® US series micro-size high voltage power supply designed to meet the needs of design engineers working with commercial, military, industrial, and medical applications. Suitable for Small, lightweight, portable devices, fibre-optic telecom detectors, particle physics detectors, laser range finder detectors, Thin-film bias, Avalanche photo diodes (APD), Silicon photomultipliers (SiPM), Multi-pixel photon counter (MPPC), Ionization detectors, ultrasonic transducers, small PZT drivers, ATE leakage testing, bias supplies.

  • 0 to 300VDC output, 12VDC nominal input voltage, 0.1W output power
  • Negative output polarity
  • Small, lightweight, PCB-mountable package and steel, tin-plated case
  • Low output ripple, temperature coefficient, and line regulation
  • Integrated overcurrent and short circuit/arc protection
  • Achieve product design requirements for size and weight
  • Stabilize regulation across changing ambient temperatures and input supply voltages
  • Simplify control using board-level 0 to 2.5VDC signals
  • Increase power subsystem robustness and reliability
  • Protect against external RF and EMI noise

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6  Mult:6  
USD $:
3+
$190.18421
6+
$185.87963
12+
$181.5373
24+
$178.64294
48+
$176.26829