USB-2401
Universal Input USB DAQ Module 40-Pin
Manufacturer:ADLINK
Product Category:
Communication & Networking, Other Communication & Networking
Avnet Manufacturer Part #: USB-2401
Secondary Manufacturer Part#: USB-2401
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4-Channel 24-Bit Universal Input USB DAQ Module | ||
| DIN Rail|Wall Mount | ||
| 20 mA | ||
| 25 V | ||
| 0 to 55 °C | ||
| 40 | ||
| Analog | ||
| 156.5 x 41 x 114 mm | ||
| No | ||
| Commercial | ||
| Universal Input USB DAQ Module |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |