SP-860 AR
Manufacturer:ADLINK
Product Category:
Displays, Touch Screen Displays
Avnet Manufacturer Part #: SP-860 AR
Secondary Manufacturer Part#: SP-860 AR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 184 x 144 mm | ||
| USB | ||
| Finger | ||
| 8 in | ||
| Screw Mount | ||
| 0 to 60 °C | ||
| Resistive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |