PDP SEO Portlet

PXI-9816D/512

16-Bit 4-CH Digitizer 10MS/s 3V/5V

Manufacturer:ADLINK
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: PXI-9816D/512
Secondary Manufacturer Part#: PXI-9816D/512
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ADLINK PXI-9816 sampling 16-bit 4-CH digitizers designed for digitizing high frequency and wide dynamic range signals with an input frequency up to 20 MHz The analog input range can be programmed via software to ±1 V / ±0.2 V or ±5 V / ±1 V, based on the model. With a deep on board acquisition memory up to 512 MB, the PXI/PCI-9816/9826/9846 are not limited by the data transfer rate of the PCI bus to enable the recording of waveforms for extended periods of time.it equipped with four high linearity 16-bit A/D converters ideal for demanding applications with a high dynamic range such as radar, ultrasound, and software-defined radio.

  • PXI specifications Rev.2.2 compliant (PXI-98x6)
  • Supports 5 V and 3.3 V PCI signals
  • Supports the 32-bit /66 MHz PCI interface
  • 4 channels of simultaneous single-ended analog input
  • 16-bit high resolution A/D converter
  • Up to 10 MS/s, 20 MS/s, and 40 MS/s per channel
  • 512 MB on-board memory for data storage
  • Software selectable 50 O or 1 MO input impedance
  • Programmable input voltage range: ±0.2 V / ±1 V or ±1 V / ±5 V
  • 5.1 MHz, 9.6 MHz, and 20 MHz analog input bandwidth for the PCI/PXI-9816, PCI/PXI-9826 and PCI/PXI-9846, respectively
  • Multiple module synchronization via the PXI trigger bus or SSI (System Synchronization Interface)
  • Supports scatter-gather DMA transfer
  • 89 dBc SFDR, 79 dBc SINAD and 12.9-bit ENOB (PXI-9816)
  • Fully auto-calibration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: