PDP SEO Portlet

PCI-6208A

8 Channel 16 Bit Voltage and Current Output Card

Manufacturer:ADLINK
Product Category: Peripherals, Peripheral Cards
Avnet Manufacturer Part #: PCI-6208A
Secondary Manufacturer Part#: PCI-6208A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supports a 32-Bit 3.3 V or 5 V PCI bus (PCI-6208/6216-GL)
  • x1 lane PCI Express® Interface (PCIe-6208-GL)
  • 3U Euro card form factor, CompactPCI compliant PICMG 2.0 R2.1 (cPCI-6208/6216 series)
  • 16-Bit D/A resolution
  • Effective 15-Bit resolution current transducers (PCI-6208A)
  • 8-CH voltage outputs (PCI/PCIe/cPCI-6208V-GL)
  • 16-CH voltage outputs (PCI/cPCI-6216V-GL)
  • 8-CH current outputs (PCI-6208A)
  • Bipolar analog output range
  • 4-CH TTL digital inputs and 4-CH TTL digital outputs

Technical Attributes

Find Similar Parts

Description Value
0 to 50 °C
175 x 107 mm
8 Channel 16 Bit Voltage and Current Output Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$938.08094
2+
$904.95241
4+
$874.55006
8+
$846.34241
16+
$820.0