MXE-5401
Embedded Computer SSD Core i7-4700EQ Intel Quad Core
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Mic | ||
| 1 Line-out | ||
| Four GbE | ||
| 9 to 32 Vdc | ||
| 4 GB | ||
| 1 | ||
| 4 | ||
| SSD | ||
| -20 to 60 °C | ||
| Linux|Windows 7 | ||
| 2x MiniPCIe|1x mSATA | ||
| Core i7-4700EQ | ||
| Intel | ||
| 230 x 205 x 75 mm | ||
| 1 SATA3.0 | ||
| 1 USB2.0|6 USB3.0 | ||
| 1 DVI-I|2 DisplayPort | ||
| 1 DVI-I|2 DisplayPort | ||
| Bluetooth|WiFi |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | 8473309100 |
| Schedule B: | 8473300002 |