PDP SEO Portlet

M-342(RC)

Manufacturer:ADLINK
Avnet Manufacturer Part #: M-342(RC)
Secondary Manufacturer Part#: M-342(RC)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Mic|1 Line-in
1 line-out
Core i7|Core i5|Core i3|Pentium (LGA 1155)
ATX
1
4x240pin
1
32 MB
0 to 60 °C
Red Hat Enterprise Linux 6.0|Windows XP (32/64 bit)|Windows (32/64 bit)
1x PCIe x16|1x PCIe x4
Core i3|Core i5|Core i7|Pentium
Intel
244 x 305 mm
2x HDMI, DVI, VGA display output|Intel® Matrix Storage Technology supports RAID 0|1|5|10
12 USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: