M-321
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Single Board Computers
Avnet Manufacturer Part #: M-321
Secondary Manufacturer Part#: M-321
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86 | ||
| 1 Mic|1 Line-in | ||
| 1 line-out | ||
| Core 2 Duo/Quad (LGA 775) | ||
| Two 10/100/1000 | ||
| FlexATX | ||
| 4 GB | ||
| 2 | ||
| 4 MB | ||
| Intel Graphics Media Accelerator 4500 | ||
| 0 to 60 °C | ||
| Fedora 10|Windows XP|Windows Vista | ||
| 4x PCIex1 | ||
| Core 2 Duo|Core 2 Quad | ||
| Intel | ||
| 229 X 191 mm | ||
| Watchdog Timer | ||
| 8 USB2.0 Host | ||
| 1 DVI-D|LVDS 24-bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |