LEC-IMX8M-Q-4G-32G-ER(EA)
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: LEC-IMX8M-Q-4G-32G-ER(EA)
Secondary Manufacturer Part#: LEC-IMX8M-Q-4G-32G-ER(EA)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 GB | ||
| ARM | ||
| Edge Connector | ||
| Two 10/100/1000 | ||
| SMARC | ||
| 12 | ||
| 1 | ||
| 1 | ||
| 4 | ||
| 2 | ||
| 3 | ||
| 4 GB | ||
| Vivante GC7000Lite 2D and 3D | ||
| eMMC | ||
| -40 to 85 °C | ||
| Android 8.1|Linux|Windows 10 IoT | ||
| 2x PCIex1 | ||
| V2 | ||
| i.MX8 ARM Cortex-A53 | ||
| NXP | ||
| 82 x 50 mm | ||
| Watchdog | ||
| 2 USB2.0|1 USB2.0 OTG|2 USB3.0 | ||
| 1 HDMI|2 MIPI-CSI2 | ||
| 1 HDMI|2 MIPI-CSI2|1 24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |