PDP SEO Portlet

EXPRESS-SLE-E3-1515M V5

COM Module Quad Core SPI Flash Xeon E3-1515M v5

Manufacturer:ADLINK
Avnet Manufacturer Part #: EXPRESS-SLE-E3-1515M V5
Secondary Manufacturer Part#: EXPRESS-SLE-E3-1515M V5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADLINK Express-SL/SLE computer-on-module with built-in SEMA Cloud functionality is ready-made for Internet of Things (IoT) applications. The Express-SL/SLE is able to connect legacy industrial devices and other IoT systems to the cloud, extract raw data from these devices, determine which data to save locally and which to send to the cloud for further analysis. The results these analyses can provide valuable information for policy decision making and generate innovative business opportunities.

  • 6th Gen Intel® Core™, Intel® Xeon® E3-1500 and Celeron® G3900E Processor
  • Up to 32 GB Dual Channel DDR4 at 1867/2133 MHz (supports both ECC and non-ECC memory)
  • 3x DDI channels, 1x LVDS (or 4 lanes eDP), supports up to 3 independent displays
  • 8x PCIe x1 (Gen3) and 1x PCIe x16 (Gen3)
  • GbE, 4x SATA 6 Gb/s, 4x USB 3.0 and 4x USB 2.0
  • Supports Smart Embedded Management Agent (SEMA®) functions
  • Extreme rugged operating temperature: -40°C to +85°C(build option)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: