EXPRESS-SLE-E3-1505M V5
Click image to enlarge
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: EXPRESS-SLE-E3-1505M V5
Secondary Manufacturer Part#: EXPRESS-SLE-E3-1505M V5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 6 | ||
| 2 | ||
| 4 | ||
| 1 | ||
| 2 | ||
| 32 MB | ||
| Intel HD Graphics P530 (GT2) | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|VxWorks|Windows 7|Windows 8.1|Windows 10|Windows Embedded Standard 7 | ||
| 8x PCIex1, 1x PCIex16 | ||
| V3 | ||
| Xeon E3-1505M v5 | ||
| Intel | ||
| 125 x 95 mm | ||
| 3x DDI channels, 1x LVDS (or 4 lanes eDP), supports up to 3 independent displays|Supports Smart Embedded Management Agent (SEMA®) functions | ||
| 4 USB3.0 Host|4 USB2.0 Host | ||
| 1 DVI|1 HDMI | ||
| 1 HDMI, 1 DVI, 1 DisplayPort, 1 LVDS 18/24 bit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |