EXPRESS-BD7-D1519
Express-BD7 COM/SOM Module 8 Core 16MB SPI Flash Xeon D-1519
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: EXPRESS-BD7-D1519
Secondary Manufacturer Part#: EXPRESS-BD7-D1519
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 MB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 7 | ||
| 1 | ||
| 8 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| SPI Flash | ||
| -45 to 85 °C | ||
| Linux|Windows 7|Windows 10|Windows Server 2012 | ||
| 1x PCIex16|1x PCIex8 | ||
| V2|V3 | ||
| Xeon D-1519 | ||
| Intel | ||
| 125 x 95 mm | ||
| 2 SATA3.0 | ||
| Watchdog | ||
| 4 USB2.0|4 USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |