PDP SEO Portlet

CPS-H325/AC 3U HEIGHT

COMPACTPCI PSU 250W, 47PIN

Manufacturer:ADLINK
Avnet Manufacturer Part #: CPS-H325/AC 3U HEIGHT
Secondary Manufacturer Part#: CPS-H325/AC 3U HEIGHT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: