CM1-BT1-E3815
SBC x86-64 Intel Atom E3815 Single Core 8MB SPI Flash
Manufacturer:ADLINK
Product Category:
Embedded Boards & Systems, Single Board Computers
Avnet Manufacturer Part #: CM1-BT1-E3815
Secondary Manufacturer Part#: CM1-BT1-E3815
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MB | ||
| x86-64 | ||
| FCBGA 1170 | ||
| Two 10/100/1000 | ||
| PC/104 | ||
| 1 | ||
| 4 GB | ||
| 1 | ||
| 8 | ||
| Intel HD Graphics Gen 7 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|QNX|VxWorks|Windows 7|Windows 8|Windows Embedded Standard 7|Windows Embedded Standard 8|Windows Compact Standard 7 | ||
| Atom E3815 | ||
| Intel | ||
| 96 x 90 mm | ||
| 1 SATA2.0|1 mSATA | ||
| Watchdog | ||
| 3 USB2.0 | ||
| 1 VGA | ||
| 1 18/24-bit LVDS|1 VGA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |