CM-730-R-11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| x86 | ||
| One 10/100/1000 | ||
| ISM | ||
| 1 | ||
| 1 | ||
| Intel 3D|2D | ||
| -40 to 85 °C | ||
| Ampro|Embedded Linux|Windows CE 6.0|Windows CE 5.0|Windows XP|Windows Xpe | ||
| 1x PCIex1 | ||
| ATOM Z510 | ||
| Intel | ||
| 90 x 96 mm | ||
| Watchdog Timer | ||
| 4 USB2.0 Host | ||
| 18/24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |