AMITX-SL-G-Q170
Motherboard Intel Core i3/Core i5/Core i7 Triple Core 16Mb
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Mbit | ||
| x86-64 | ||
| 1 line-in|S/PDIF | ||
| 1 line-out|S/PDIF | ||
| LGA 1151 | ||
| Two 10/100/1000 | ||
| Mini ITX|ATX | ||
| Yes | ||
| 32 GB | ||
| 3 | ||
| 10 | ||
| 3 | ||
| 32 GB | ||
| Intel LP Graphics Gen 9 | ||
| SPI Flash | ||
| 0 to 60 °C | ||
| Linux|Windows 10/8.1/7|Vmware | ||
| 1 PCIe 16 Gen3|1 PCIe 1 Gen|2 Mini-PCIe | ||
| V2|V3 | ||
| Core i3|Core i5|Core i7 | ||
| Intel | ||
| 170 x 170 mm | ||
| 5 SATA|1 mSATA | ||
| 7 USB3.0 | ||
| 3 DisplayPort|2 18/24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | 8473300002 |