PDP SEO Portlet

MCR1101-50-3

Current Sensor IC, AMR Sensor, ±50 A, 3.15 V, 3.45 V, 16 Pins, SOIC

Manufacturer:Aceinna
Avnet Manufacturer Part #: MCR1101-50-3
Secondary Manufacturer Part#: MCR1101-50-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 0.7%
Bidirectional
AMR Sensor
4800 Vrms
AC/DC
16
105 °C
-40 °C
Analog
± 50A
MCx1101 Series
SOIC
Surface Mount
3.45 V
3.15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: