PDP SEO Portlet

MCA1101-20-5

Current Sensor IC, AMR Sensor, ±20 A, 4.5 V, 5.5 V, 16 Pins, SOIC

Manufacturer:Aceinna
Avnet Manufacturer Part #: MCA1101-20-5
Secondary Manufacturer Part#: MCA1101-20-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 0.6%
Bidirectional
AMR Sensor
4800 Vrms
AC/DC
16
105 °C
-40 °C
Analog
± 20A
MCx1101 Series
SOIC
Surface Mount
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: