EB3250AYA08-8.000M TR
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: EB3250AYA08-8.000M TR
Secondary Manufacturer Part#: EB3250AYA08-8.000M TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 ppm | ||
| 30 ppm | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| EB3250A Series | ||
| AEC-Q200 | ||
| SMD | ||
| 5mm x 3.2mm x 1.1mm | ||
| 8 MHz | ||
| Surface Mount | ||
| Quartz Crystal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |