PDP SEO Portlet

EB2532YA12-40.000M TR

Resonator, 40 MHz, SMD, 4 Pin, ± 30ppm, EB2532

Manufacturer:Abracon
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: EB2532YA12-40.000M TR
Secondary Manufacturer Part#: EB2532YA12-40.000M TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EB2532YA12-40.000M TR is an automotive grade crystal resonator in a SMD package.

  • Frequency is 40MHz
  • Frequency tolerance is ±15ppm at +25°C
  • Frequency stability is ±30ppm
  • 12pF parallel resonant
  • Operating temperature range from -40 to +85°C
  • ±3ppm/year maximum aging at 25°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.38571
6000+
$0.36486
12000+
$0.35526
24000+
$0.34615
48000+
$0.3375